- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 859-805
Description
+
DC/DC converter - input voltage 24 VDC - output voltage - 12 VDC - 0.5 A
Search Keywords: 859805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:5
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$88.30
5
$81.71
10
$79.34
15
$78.15
25
$75.00
50 +
$74.30
Click for Quote
Log in
to unlock special pricing