- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 859-802
WAGO
859-802
DC/DC converter - input voltage 24 VDC - output voltage - 10 VDC - 0.5 A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 859-802 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |