- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 859-801
Description
+
DC/DC converter - input voltage 24 VDC - output voltage - 5 VDC - 0.5 A
Search Keywords: 859801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$85.05
5
$79.75
10
$77.47
15
$76.14
25
$74.46
50 +
$74.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT