- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 859-796
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 € 30 VDC - Limiting continuous current: 0.1 A - 2-wire connection - Railway - Frequency: 10 kHz - Module width: 6 mm - gray
Search Keywords: 859796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:14-28 AWG
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$50.02
5
$46.78
10
$45.38
25
$44.57
50
$43.68
100
$42.81
250 +
$41.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT