- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Optocouplers ›
- 859-759
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 28.8 VDC - Limiting continuous current: 0.1 A - 3-wire connection/high-side switching - Frequency: 100 kHz - Red status indicator - Module width: 6 mm
Search Keywords: 859759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Dimension:91 x 6 x 569767mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$64.80
5
$57.82
10
$56.09
25
$53.69
50
$53.11
100
$52.05
250 +
$51.01
Click for Quote
Log in
to unlock special pricing