- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 859-758
859-758
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 30 VDC - Limiting continuous current: 0.5 A - Frequency: 10 kHz - Module width: 6 mm - gray
Search Keywords: 859758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$58.45
5
$52.16
10
$50.60
25
$48.43
50
$47.91
100
$46.95
250 +
$46.01
Click for Quote
Log in
to unlock special pricing