- Home ›
- All Products›
- 859-744
Description
+
Optocoupler module - Nominal input voltage: 12 € 48 VDC - Output voltage range: 10 € 53 VDC - Limiting continuous current: 4 A - 2-wire connection - Module width: 6 mm - gray
Search Keywords: 859744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$65.62
5
$61.32
10
$59.48
30
$59.10
50
$57.92
100
$56.75
250 +
$55.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT