Image is representational - see manufacturer specifications

WAGO Authorized Distributor

859-402

Push-in type jumper bar - Light gray - Insulated - 18 A - 2-position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Push-in type jumper bar - Light gray - Insulated - 18 A - 2-position
Search Keywords: 859402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 859-402
Alias/AKA: 51131221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Jumper3636
Number of Contacts: 2
Maximum Current Rating: 18 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 859-402 RoHS compliant?
Yes, 859-402 is RoHS compliant.
What is the lead time for 859-402?
The standard lead time for 859-402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 759
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7181
50
$0.6528
250
$0.6018
1,000
$0.5712
2,500
$0.5610
5,000
$0.5406
7,500
$0.5304
10,000
$0.5202
15,000 +
$0.5100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!