WAGO
859-393
Relay module - Nominal input voltage: 72 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay module - Nominal input voltage: 72 VDC - 1 changeover contact - Railway - Red status indicator - Module width: 6 mm - 2,50 mm²
Search Keywords: 859393
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 859-393 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 859-393 RoHS compliant?
Yes, 859-393 is RoHS compliant.
What is the lead time for 859-393?
The standard lead time for 859-393 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$63.78
5
$56.92
10
$55.22
25
$52.85
50
$52.28
100
$51.23
250 +
$50.21
Click for Quote
Log in
to unlock special pricing