- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 859-303
Description
+
Relay module - Nominal input voltage: 12 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray
Search Keywords: 859303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:859-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Module
-
Mounting:DIN Rail
-
Maximum Current Rating:5 A
-
Operating Temperature:-40 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$37.23
5
$34.85
10
$33.83
25
$32.47
50
$32.12
100
$31.48
250 +
$30.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT