Image is representational - see mfr. specs

858-507

WAGO

Relay module - Nominal input voltage: 115 VAC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operati ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Relay module - Nominal input voltage: 115 VAC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Red status indicator - Module width: 31 mm
Search Keywords: 858507
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    WAGO
  • Артикул / №:
    858-507
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • AC Coil Voltage:
    115 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 34
Возможна немедленная отправка
Minimum Order Quantity:
5
многократный:
5
5 Weeks Можно отправить 12/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$26.78
10
$26.24
25
$25.72
50
$25.20
100
$24.70
250
$24.21
500 +
$23.72
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!