- Home ›
- All Products›
- 858-391
Description
+
Relay module - Nominal input voltage: 220 VDC - 4 changeover contacts - Limiting continuous current: 6 A - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm² - gray
Search Keywords: 858391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$39.29
5
$34.51
25
$31.23
50
$29.36
100
$28.10
250
$27.31
500 +
$26.57
Click for Quote
Log in
to unlock special pricing