Description
+
Relay module - Nominal input voltage: 110 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm²
Search Keywords: 858307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$37.32
10
$36.57
25
$35.84
50
$35.13
100
$34.42
250
$33.73
500 +
$33.06
Click for Quote
Log in
to unlock special pricing