- Home ›
- All Products›
- 858-304
Description
+
Relay module - Nominal input voltage: 24 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm²
Search Keywords: 858304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:858-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$26.24
10
$23.88
25
$22.93
50
$22.77
100
$22.32
250
$21.87
500 +
$21.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT