- Home ›
- All Products›
- 857-354
Description
+
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicator - Module width: 6 mm
Search Keywords: 857354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$40.19
5
$35.86
10
$35.32
25
$33.78
50
$32.94
100
$32.28
250 +
$31.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT