- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 857-104
Description
+
Relay socket - Nominal input voltage: 24 V AC/DC - for 5 mm basic relays - Yellow status indicator
Search Keywords: 857104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:857-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.71
25
$26.31
50
$25.78
100
$25.26
250
$24.76
500 +
$24.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT