- Home ›
- All Products›
- 855-951/250-000
Description
+
Plug-in current transformer - 250 A / 1 A - for POWER CAGE CLAMP® - voltage tap, fuse-protected
Search Keywords: 855951250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:855-951/250-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043180888
-
COO:NL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$329.05
3
$322.47
5
$316.02
10 +
$309.70
Click for Quote
Log in
to unlock special pricing