- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- 855-3001/060-003
WAGO
855-3001/060-003
Split-core current transformer - 60 A / 1 A - 3 m long
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Split-core current transformer - 60 A / 1 A - 3 m long
Search Keywords: 8553001060003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 855-3001/060-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85043180888 |
| COO: | NL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 855-3001/060-003 RoHS compliant?
Yes, 855-3001/060-003 is RoHS compliant.
What is the lead time for 855-3001/060-003?
The standard lead time for 855-3001/060-003 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$345.71
3
$338.79
5
$332.02
10 +
$325.38
Click for Quote
Log in
to unlock special pricing