- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 852-201/040-002
WAGO
852-201/040-002
Fiber-optic module - 1310 nm - 100Base-FX multi-mode LC - 2 km - extended temperature range
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber-optic module - 1310 nm - 100Base-FX multi-mode LC - 2 km - extended temperature range
Search Keywords: 852201040002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:852-201/040-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 852-201/040-002 RoHS compliant?
Yes, 852-201/040-002 is RoHS compliant.
What is the lead time for 852-201/040-002?
The standard lead time for 852-201/040-002 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$144.98
5
$131.60
10
$123.73
25
$118.40
50
$115.09
75
$111.95
100 +
$110.27
Click for Quote
Log in
to unlock special pricing