- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 852-1280
WAGO
852-1280
Fiber-optic module - 1550 nm - 1000Base-ZX single-mode LC - 80 km - extended temperature range
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiber-optic module - 1550 nm - 1000Base-ZX single-mode LC - 80 km - extended temperature range
Search Keywords: 8521280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:852-1280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200000
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 852-1280 RoHS compliant?
Yes, 852-1280 is RoHS compliant.
What is the lead time for 852-1280?
The standard lead time for 852-1280 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$313.30
3
$304.60
5
$300.03
10 +
$297.64
Click for Quote
Log in
to unlock special pricing