- Home ›
- All Products›
- 832-3606
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight (90° to PCB) - Pin spacing 10.16 mm - 6-pole
Search Keywords: 8323606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:832-3606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.41
25
$15.10
50
$14.80
100
$14.50
250
$14.21
500
$13.93
1,000 +
$13.65
Click for Quote
Log in
to unlock special pricing