- Home ›
- All Products›
- 831-3626/108-000
Description
+
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 7.62 mm - 6-pole - light gray
Search Keywords: 8313626108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3626/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.76
50
$9.57
100
$9.38
250
$9.19
500
$9.01
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing