- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 831-3625
Description
+
THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.62 mm - 5-pole - light gray
Search Keywords: 8313625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:42 A
-
Termination Method:Solder
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$7.30
100
$7.16
250
$7.01
500
$6.87
1,000
$6.74
2,500
$6.60
5,000 +
$6.47
Click for Quote
Log in
to unlock special pricing