- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 831-3604
Description
+
THT male header - 1.0 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.62 mm - 4-pole - light gray
Search Keywords: 8313604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$5.91
100
$5.79
250
$5.68
500
$5.56
1,000
$5.45
2,500
$5.34
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing