- Home ›
- All Products›
- 831-3206
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8313206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$17.09
25
$16.75
50
$16.42
100
$16.09
250
$15.77
500
$15.45
1,000 +
$15.14
Click for Quote
Log in
to unlock special pricing