- Home ›
- All Products›
- 831-3205/007-000
Description
+
1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - DIN-35 rail mounting - 10,00 mm² - light gray
Search Keywords: 8313205007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3205/007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$17.18
25
$16.84
50
$16.50
100
$16.17
250
$15.85
500
$15.53
1,000 +
$15.22
Click for Quote
Log in
to unlock special pricing