- Home ›
- All Products›
- 831-3106/107-000
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - Screw flange - 10,00 mm² - light gray
Search Keywords: 8313106107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3106/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$18.69
25
$18.32
50
$17.95
100
$17.59
250
$17.24
500
$16.90
1,000 +
$16.56
Click for Quote
Log in
to unlock special pricing