- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 831-3102
Description
+
1-conductor female connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 2-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8313102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:41 A
-
Wire Size:8-20 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.54
50
$5.42
100
$5.31
250
$5.20
500
$5.10
1,000
$5.00
2,500
$4.90
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing