- Home ›
- All Products›
- 831-1206/306-000
Description
+
1-conductor male connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - DIN-35 rail/panel mounting - 10,00 mm² - light gray
Search Keywords: 8311206306000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1206/306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$27.84
10
$27.28
25
$26.74
50
$26.20
100
$25.68
250
$25.17
500 +
$24.66
Click for Quote
Log in
to unlock special pricing