- Home ›
- All Products›
- 831-1105
Description
+
1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 5-pole - 100% protected against mismating - 10,00 mm² - light gray
Search Keywords: 8311105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:831-1105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Can Ship immediately
Minimum Order Quantity:
8
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$15.54
25
$15.23
50
$14.93
100
$14.63
250
$14.34
500
$14.06
1,000 +
$13.77
Click for Quote
Log in
to unlock special pricing