- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 830-800/000-305
Description
+
Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with 8 output clamping points each - Conductor cross-section up to 2.5 mm²
Search Keywords: 830800000305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:830-800/000-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$76.44
5
$68.21
10
$66.18
25
$63.93
50
$62.65
100
$61.40
250 +
$60.17
Click for Quote
Log in
to unlock special pricing