- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 826-160
Description
+
Through-panel terminal block - modular (middle) - 1-pole - for plate thickness 1-4 mm - 7 mm wide - gray
Search Keywords: 826160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:826-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:7 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$4.03
100
$3.95
250
$3.87
500
$3.79
1,000
$3.71
2,500
$3.64
5,000
$3.57
7,500 +
$3.50
Click for Quote
Log in
to unlock special pricing