- Home ›
- All Products›
- 816-102
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 816102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:816-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
161
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.52
161
$3.45
322
$3.38
644
$3.31
1,127
$3.24
2,576
$3.18
5,152 +
$3.12
Click for Quote
Log in
to unlock special pricing