- Home ›
- All Products›
- 811-431
Description
+
2-conductor fuse holder - for Class CC cylindrical fuses - 3-pole - with blown fuse indication - 600 VAC/VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 811431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:811-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/5/26
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$78.16
5
$76.60
10
$75.06
25
$73.56
50
$72.09
100
$70.65
250 +
$69.24
Click for Quote
Log in
to unlock special pricing