- Home ›
- All Products›
- 811-430
Description
+
2-conductor fuse holder - for Class CC cylindrical fuses - 3-pole - without blown fuse indication - 600 VAC/VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 811430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:811-430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$61.64
5
$60.41
10
$59.20
25
$58.02
50
$56.86
100
$55.72
250 +
$54.61
Click for Quote
Log in
to unlock special pricing