- Home ›
- All Products›
- 806-207
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 7-pole - 1,50 mm² - gray
Search Keywords: 806207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.80
25
$6.65
100
$6.52
250
$6.39
500
$6.26
1,000
$6.13
2,500
$6.01
5,000 +
$5.89
Click for Quote
Log in
to unlock special pricing