- Home ›
- All Products›
- 806-112
Description
+
2-conductor female connector - 1.5 mm² - Pin spacing 5 mm - 12-pole - 1,50 mm² - gray
Search Keywords: 806112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:806-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.88
50
$10.66
100
$10.45
250
$10.24
500
$10.03
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing