- Home ›
- All Products›
- 804-304
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 804304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
40
$2.80
120
$2.75
280
$2.69
520
$2.64
1,000
$2.58
2,520
$2.53
5,000
$2.48
7,520 +
$2.43
Click for Quote
Log in
to unlock special pricing