- Home ›
- All Products›
- 8002-025/K050-0613/000-210
Description
+
Electromechanical Relay 48VDC 5A SPST-NO Socket Module Relay
Search Keywords: 8002025K0500613000210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:8002-025/K050-0613/000-210
-
Alias/AKA:51017543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$67.61
5
$66.25
10
$64.93
25
$63.63
50
$62.36
100
$61.11
250 +
$59.89
Click for Quote
Log in
to unlock special pricing