- Home ›
- All Products›
- 793-5501/000-005
Description
+
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - red
Search Keywords: 7935501000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-5501/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$10.03
50
$9.83
100
$9.63
250
$9.44
500
$9.25
1,000 +
$9.06
Click for Quote
Log in
to unlock special pricing