- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 793-5501
Description
+
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - white
Search Keywords: 7935501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-5501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Marker Strip
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.22
25
$7.08
100
$6.94
250
$6.80
500
$6.66
1,000
$6.53
2,500
$6.40
5,000 +
$6.27
Click for Quote
Log in
to unlock special pricing