- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 793-4508
Description
+
WMB marking card - as card - Marked - 101 ... 150 (2x) - stretchable 4 - 4.2 mm - Horizontal marking - snap-on type - white
Search Keywords: 7934508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-4508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Marker Card3365
-
Dimension:43362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.42
50
$8.25
100
$8.09
250
$7.92
500
$7.76
1,000
$7.61
2,500 +
$7.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT