- Home ›
- All Products›
- 789-1544
Description
+
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 12 A - with manual operation - Red status indicator - Module width: 18 mm - 2,50 mm²
Search Keywords: 7891544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-1544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$86.14
5
$76.86
10
$74.57
25
$72.04
50
$70.60
100
$69.19
250 +
$67.80
Click for Quote
Log in
to unlock special pricing