Image is representational - see manufacturer specifications

WAGO Authorized Distributor

788-507

Relay module - Nominal input voltage: 115 VAC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicato ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay module - Nominal input voltage: 115 VAC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicator - Module width: 15 mm - 2,50 mm² - gray
Search Keywords: 788507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    788-507
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    115 V
  • Coil Current:
    8 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 788-507 RoHS compliant?
Yes, 788-507 is RoHS compliant.
What is the lead time for 788-507?
The standard lead time for 788-507 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.57
25
$24.58
50
$23.53
100
$23.28
250
$22.81
500 +
$22.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!