Image is representational - see manufacturer specifications

WAGO Authorized Distributor

788-304

Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicator - Module width: 15 mm - 2,50 mm² - gray
Search Keywords: 788304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 788-304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 19 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 788-304 RoHS compliant?
Yes, 788-304 is RoHS compliant.
What is the lead time for 788-304?
The standard lead time for 788-304 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Ships today, if you order in
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.77
10
$19.32
25
$19.04
50
$18.83
100
$18.61
250
$18.52
500 +
$18.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!