Image is representational - see manufacturer specifications

WAGO Authorized Distributor

788-303

Relay module - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicator ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay module - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 16 A - Red status indicator - Module width: 15 mm - 2,50 mm² - gray
Search Keywords: 788303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    788-303
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 788-303 RoHS compliant?
Yes, 788-303 is RoHS compliant.
What is the lead time for 788-303?
The standard lead time for 788-303 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$24.01
10
$21.42
25
$20.78
50
$20.18
100
$19.67
250
$19.28
500 +
$18.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!