Description
+
Basic relay - Nominal input voltage: 12 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.00
50
$8.60
100
$8.35
250
$8.14
500
$7.98
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing