- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 787-876
Description
+
Lead-acid AGM battery module - 24 VDC - 1.2 Ah
Search Keywords: 787876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Chemistry:Lead Acid1141
-
Dimension:126.6 x 55 x 1531142mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$192.70
3
$189.81
5
$186.96
10 +
$184.16
Click for Quote
Log in
to unlock special pricing