- Home ›
- All Products›
- 787-872
Description
+
Lead-acid AGM battery module - 24 VDC - 7 Ah
Search Keywords: 787872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$379.18
3
$373.50
5 +
$367.89
Click for Quote
Log in
to unlock special pricing