- Home ›
- All Products›
- 787-822
Description
+
EPSITRON® PRO Power supply - single-phase - output voltage 24 VDC - 5 A - PowerBoost
Search Keywords: 787822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$431.93
3
$425.45
5 +
$419.07
Click for Quote
Log in
to unlock special pricing